Deutsch GroupMS3471W14-15S-LCConnector Circular
Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 15 | |
| 15 | |
| SKT | |
| Crimp | |
| 14-15 | |
| (16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| 13/7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 175 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 32.25 | |
| 30.86 | |
| 28.98 | |
| 28.98 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

