AmphenolMS3471W12-10PWConnector Circular

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

By using this miniature cylindrical MS3471W12-10PW connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. This RCP connector has 10 RCP contacts. Its shell size is 12-10. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 35.68 mm long with a diameter of 29.36 mm.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    18 weeks
    • Price: $29.88
    1. 1+$29.88
    2. 100+$25.25

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.