Aero-Electric ConnectorMS3470L12-8PConnector Circular
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 12-8 | |
| 20-24 | |
| No | |
| Beryllium Copper | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -55 | |
| 200 | |
| Bayonet Lock | |
| 35.69 | |
| 26.59 | |
| 26.59 |
Look how much better your peripherals will perform when attaching this mil-dtl-26482 circular MS3470L12-8P connector from Aero Conesys. It has a receptacle type gender. It has a straight body orientation. Its shell size is 12-8. This RCP connector's 8 contacts that are made out of beryllium copper. It uses the crimp termination method. This product is 35.69 mm long, 26.59 mm tall and 26.59 mm deep. This circular connector has an operating temperature of -55 to 200 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

