AmphenolMS3459W22-14PXConnector Circular
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 22-14 | |
| No | |
| Olive Drab Cadmium | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 45.42 | |
| 46.99 |
This mil-dtl-5015 circular MS3459W22-14PX connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This PL connector has 19 PL contacts. It has a plug type gender. Its shell size is 22-14. This device has a maximum current rating of 13 A/contact. This product is 46.99 mm long with a diameter of 45.42 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

