AmphenolMS3459LS14S-2PConnector Circular

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Use only the best mil-dtl-5015 circular MS3459LS14S-2P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. This PL connector has 4 PL contacts. Its shell size is 14S-2. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product is 38.35 mm long with a diameter of 34.49 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $482.79
    1. 1+$482.79
    2. 10+$288.80
    3. 25+$260.89
    4. 50+$248.92

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.