AmphenolMS3459LS12S-3SWConnector Circular
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Crimp | |
| 12S-3 | |
| No | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 30.81 | |
| 38.35 |
Connect your circular inputs with this mil-dtl-5015 circular MS3459LS12S-3SW connector from Amphenol. This socket type connector has 2 socket type contacts. It has a plug type gender. Its shell size is 12S-3. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product is 38.35 mm long with a diameter of 30.81 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

