AmphenolMS3459L14S-7PYConnector Circular

Conn Cylindrical Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

This MS3459L14S-7PY connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 14S-7. It has a plug type gender. It has a straight body orientation. This PL connector has 3 PL contacts. This device has a maximum current rating of 13 A. This product is 38.35 mm long with a diameter of 34.49 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.