AmphenolMS3459KT32-17SConnector Circular
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 32-17 | |
| 4-6 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 80/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 62.56 | |
| 63.5 |
This mil-dtl-5015 circular MS3459KT32-17S connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a plug type gender. This socket type connector has 4 socket type contacts. Its shell size is 32-17. This device has a maximum current rating of 80 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long with a diameter of 62.56 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

