AmphenolMS3456W24-7SXConnector Circular
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Crimp | |
| 24-7 | |
| 16-20 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 43.66 | |
| 53.98 |
Create a connection with your cylindrical cable housing using this cylindrical circular MS3456W24-7SX connector from Amphenol. Its shell size is 24-7. It has a straight body orientation. This socket type connector has 16 socket type contacts. It has a plug type gender. This device has a maximum current rating of (23/13) A/contact. This product is 53.98 mm long with a diameter of 43.66 mm. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

