AmphenolMS3456W24-12BConnector Circular
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 24-12 | |
| (4-6)/(12-14) | |
| Yes | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (80/23)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 43.66 | |
| 63.5 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this cylindrical circular MS3456W24-12B connector from Amphenol. This socket type connector has 5 socket type contacts. Its shell size is 24-12. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of (80/23) A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long with a diameter of 43.66 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

