AmphenolMS3456W18-11SConnector Circular
Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| 11 | |
| SKT | |
| Crimp | |
| 18-11 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 23/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 34.14 | |
| 53.98 |
Use only the best cylindrical circular MS3456W18-11S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 18-11. It has a plug type gender. This socket type connector has 5 socket type contacts. This device has a maximum current rating of 23 A/contact. This product is 53.98 mm long with a diameter of 34.14 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

