AmphenolMS3456W12-5S-LCConnector Circular
Conn Cylindrical Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| 1 | |
| SKT | |
| Crimp | |
| 12-5 | |
| Yes | |
| Olive Drab Cadmium | |
| 23/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 26.98 | |
| 53.98 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3456W12-5S-LC connector from Amphenol. It has a plug type gender. Its shell size is 12-5. This socket type connector has a single socket type contact. It has a straight body orientation. This device has a maximum current rating of 23 A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 53.98 mm long with a diameter of 26.98 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

