AmphenolMS3456LS28-21PXConnector Circular
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Crimp | |
| 28-21 | |
| 16-20 | |
| No | |
| Stainless Steel | |
| Passivated | |
| 13 | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 50.01 | |
| 53.97 |
Use this cylindrical circular MS3456LS28-21PX connector from Amphenol to connect peripherals to your device. It has a straight body orientation. This PL connector has 37 PL contacts. It has a plug type gender. Its shell size is 28-21. This device has a maximum current rating of 13 A. This product is 53.97 mm long with a diameter of 50.01 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

