AmphenolMS3456LS20-29PConnector Circular
Conn Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| 17 | |
| PIN | |
| Crimp | |
| 20-29 | |
| No | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 37.31 | |
| 53.98 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3456LS20-29P connector from Amphenol is right for you. This PL connector has 17 PL contacts. It has a plug type gender. Its shell size is 20-29. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 200 °C. This product is 53.98 mm long with a diameter of 37.31 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

