AmphenolMS3456LS20-27PConnector Circular
Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| 14 | |
| PIN | |
| Crimp | |
| 20-27 | |
| 16-20 | |
| No | |
| Stainless Steel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 37.31 | |
| 53.98 |
Connect your circular inputs with this cylindrical circular MS3456LS20-27P connector from Amphenol. This PL connector has 14 PL contacts. Its shell size is 20-27. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 13 A/contact. This product is 53.98 mm long with a diameter of 37.31 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

