AmphenolMS3456LS10SL-4BConnector Circular

Conn Cylindrical Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

By using this cylindrical circular MS3456LS10SL-4B connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. This socket type connector has 2 socket type contacts. It has a plug type gender. Its shell size is 10SL-4. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 51.59 mm long with a diameter of 24.61 mm. This circular connector has an operating temperature of -55 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.