AmphenolMS3456L36-9PConnector Circular
Conn Circular PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 31 | |
| 31 | |
| PIN | |
| Crimp | |
| 36-9 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| (80/46/23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 62.71 | |
| 63.5 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this cylindrical circular MS3456L36-9P connector from Amphenol. Its shell size is 36-9. This PL connector has 31 PL contacts. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of (80/46/23/13) A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 63.5 mm long with a diameter of 62.71 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

