AmphenolMS3456L36-7PW-LCConnector Circular
Conn Cylindrical Circular PIN 47 POS Crimp ST Cable Mount 47 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 47 | |
| 47 | |
| PIN | |
| Crimp | |
| 36-7 | |
| 16-20 | |
| Yes | |
| Aluminum | |
| Electroless Nickel | |
| 23/13 | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 62.71 | |
| 63.5 |
This cylindrical circular MS3456L36-7PW-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. This PL connector has 47 PL contacts. It has a straight body orientation. It has a plug type gender. Its shell size is 36-7. This device has a maximum current rating of 23/13 A. This product is 63.5 mm long with a diameter of 62.71 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

