AmphenolMS3456L18-22PConnector Circular
Conn Cylindrical Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 18-22 | |
| 0-2 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 34.14 | |
| 53.98 |
Need a solid cylindrical cable housing connection? Then this cylindrical circular MS3456L18-22P connector from Amphenol is right for you. Its shell size is 18-22. This PL connector has 3 PL contacts. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 53.98 mm long with a diameter of 34.14 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

