AmphenolMS3456L10S-2SConnector Circular
Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| 1 | |
| SKT | |
| Crimp | |
| 10S-2 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 24.61 | |
| 51.59 |
This input/output cylindrical circular MS3456L10S-2S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector has a single socket type contact. It has a plug type gender. Its shell size is 10S-2. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 51.59 mm long with a diameter of 24.61 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

