AmphenolMS3454W40-9PConnector Circular

Conn Cylindrical Circular PIN 47 POS Crimp ST Jam Nut 47 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3454W40-9P connector from Amphenol. Its shell size is 40-9. It has a receptacle type gender. This RCP connector has 47 RCP contacts. It has a straight body orientation. This device has a maximum current rating of (46/23/13) A/contact. This product is 63.5 mm long, 83.33 mm tall and 83.33 mm deep with a diameter of 85.49 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.