AmphenolMS3454W36-7SConnector Circular
Conn Circular SKT 47 POS Crimp ST Jam Nut 47 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 47 | |
| 47 | |
| SKT | |
| Crimp | |
| 36-7 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 79.15 | |
| 53.98 | |
| 76.98 | |
| 76.98 |
Use this cylindrical circular MS3454W36-7S connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 36-7. This socket type connector has 47 socket type contacts. This device has a maximum current rating of (23/13) A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 53.98 mm long, 76.98 mm tall and 76.98 mm deep with a diameter of 79.15 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

