AmphenolMS3454W32-6PWConnector Circular
Conn Circular PIN 23 POS Crimp ST Jam Nut 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 23 | |
| 23 | |
| PIN | |
| Crimp | |
| 32-6 | |
| (6-4)/(10-8)/(14-12)/(20-16) | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 80/46/23/13 | |
| 2000VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 100 | |
| 72.79 | |
| 63.5 | |
| 70.63 | |
| 70.63 |
Look how much better your peripherals will perform when attaching this MS3454W32-6PW connector from Amphenol. Its shell size is 32-6. This RCP connector has 23 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 80/46/23/13 A. This product is 63.5 mm long, 70.63 mm tall and 70.63 mm deep with a diameter of 72.79 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

