AmphenolMS3454W16S-8SConnector Circular
Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 16S-8 | |
| 16-20 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 45 | |
| 51.59 | |
| 42.84 | |
| 42.84 |
Look how much better your peripherals will perform when attaching this cylindrical circular MS3454W16S-8S connector from Amphenol. It has a receptacle type gender. This socket type connector has 5 socket type contacts. Its shell size is 16S-8. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product is 51.59 mm long, 42.84 mm tall and 42.84 mm deep with a diameter of 45 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

