AmphenolMS3454L20-7SConnector Circular

Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

By using this cylindrical circular MS3454L20-7S connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. This socket type connector has 8 socket type contacts. It has a straight body orientation. Its shell size is 20-7. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 53.98 mm long, 49.19 mm tall and 49.19 mm deep with a diameter of 51.36 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.