AmphenolMS3454L10SL-4PConnector Circular
Conn Circular PIN 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Crimp | |
| 10SL-4 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 35.48 | |
| 51.59 | |
| 33.32 | |
| 33.32 |
The cylindrical circular MS3454L10SL-4P connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. This RCP connector has 2 RCP contacts. It has a straight body orientation. Its shell size is 10SL-4. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 51.59 mm long, 33.32 mm tall and 33.32 mm deep with a diameter of 35.48 mm. This circular connector has an operating temperature of -55 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

