AmphenolMS3452W32-1SWConnector Circular
Conn Cylindrical Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 32-1 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 150/23 | |
| 3500VAC/2800VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 49.19 | |
| 57.15 | |
| 57.15 |
Need a solid cylindrical cable housing connection? Then this standard cylindrical MS3452W32-1SW connector from Amphenol is right for you. Its shell size is 32-1. This socket type connector has 5 socket type contacts. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 150/23 A. It uses the crimp termination method. This product is 49.19 mm long, 57.15 mm tall and 57.15 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

