AmphenolMS3452W20-2SConnector Circular
Conn Circular SKT 1 POS Crimp ST Box Mount 1 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| 1 | |
| SKT | |
| Crimp | |
| 20-2 | |
| (0-2)/(12-14) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 150/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 49.2 | |
| 38.1 | |
| 38.1 |
Use this cylindrical circular MS3452W20-2S connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 20-2. It has a receptacle type gender. It has a straight body orientation. This socket type connector has a single socket type contact. This device has a maximum current rating of 150 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 49.2 mm long, 38.1 mm tall and 38.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

