AmphenolMS3452W16-11PWConnector Circular
Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Crimp | |
| 16-11 | |
| No | |
| Olive Drab Cadmium | |
| 23/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 42.22 | |
| 32.54 | |
| 32.54 |
This input/output mil-dtl-5015 circular MS3452W16-11PW connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 16-11. This RCP connector has 2 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 23 A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 42.22 mm long, 32.54 mm tall and 32.54 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

