AmphenolMS3452W14S-2PConnector Circular
Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 14S-2 | |
| 16-20 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 30.18 | |
| 30.18 |
This input/output cylindrical circular MS3452W14S-2P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 14S-2. This RCP connector has 4 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product is 42.22 mm long, 30.18 mm tall and 30.18 mm deep. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

