AmphenolMS3452LS16S-8PConnector Circular
Conn Cylindrical Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 16S-8 | |
| 16-20 | |
| No | |
| Stainless Steel | |
| Passivated | |
| 13 | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 42.21 | |
| 32.53 | |
| 32.53 |
This cylindrical circular MS3452LS16S-8P connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 16S-8. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 5 RCP contacts. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 42.21 mm long, 32.53 mm tall and 32.53 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

