AmphenolMS3452L24-12SConnector Circular
Conn Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 24-12 | |
| (4-6)/(12-14) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| (80/23)/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 49.19 | |
| 44.45 | |
| 44.45 |
The cylindrical circular MS3452L24-12S connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 5 socket type contacts. Its shell size is 24-12. This device has a maximum current rating of (80/23) A/contact. This product is 49.19 mm long, 44.45 mm tall and 44.45 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

