AmphenolMS3452L20-17SConnector Circular
Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 20-17 | |
| 8-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 38.1 | |
| 38.1 |
Use this cylindrical circular MS3452L20-17S connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 20-17. It has a straight body orientation. This socket type connector has 6 socket type contacts. It has a receptacle type gender. This device has a maximum current rating of (23/13) A/contact. It uses the crimp termination method. This product is 42.22 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

