AmphenolMS3451W20-8PConnector Circular
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 20-8 | |
| (8-10)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (46/13)/Contact | |
| 1000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 37.44 | |
| 63.5 | |
| 31.9 | |
| 37.44 |
This cylindrical circular MS3451W20-8P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size is 20-8. It has a receptacle type gender. This RCP connector has 6 RCP contacts. This device has a maximum current rating of (46/13) A/contact. It uses the crimp termination method. This product is 63.5 mm long, 37.44 mm tall and 31.9 mm deep with a diameter of 37.44 mm. This circular connector has an operating temperature of -55 to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
