AmphenolMS3451LS14S-5SConnector Circular
Conn Cylindrical Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 14S-5 | |
| 16-20 | |
| No | |
| Stainless Steel | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 27.92 | |
| 51.59 | |
| 22.32 | |
| 27.92 |
The cylindrical circular MS3451LS14S-5S connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 14S-5. It has a receptacle type gender. This socket type connector has 5 socket type contacts. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 51.59 mm long, 27.92 mm tall and 22.32 mm deep with a diameter of 27.92 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
