AmphenolMS3450W36-3P(LC)Connector Circular
Conn Cylindrical Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 36-3 | |
| 8-20 | |
| Yes | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (150/23)/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 63.5 | |
| 63.5 | |
| 63.5 |
Need a solid cylindrical cable housing connection? Then this cylindrical circular MS3450W36-3P(LC) connector from Amphenol is right for you. Its shell size is 36-3. It has a receptacle type gender. This RCP connector has 6 RCP contacts. It has a straight body orientation. This device has a maximum current rating of (150/23) A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long, 63.5 mm tall and 63.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

