AmphenolMS3450W32-7PWConnector Circular

Conn Circular PIN 35 POS Crimp ST Wall Mount 35 Terminal 1 Port

By using this cylindrical circular MS3450W32-7PW connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 32-7. This RCP connector has 35 RCP contacts. It has a straight body orientation. This device has a maximum current rating of (23/13) A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 53.98 mm long, 57.15 mm tall and 57.15 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.