AmphenolMS3450W28-11P-LCConnector Circular
Conn Cylindrical Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 28-11 | |
| Yes | |
| Olive Drab Cadmium | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 53.98 | |
| 50.8 | |
| 50.8 |
This mil-dtl-5015 circular MS3450W28-11P-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 28-11. This RCP connector has 22 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of (23/13) A/contact. This product is 53.98 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

