AmphenolMS3450W20-29PWConnector Circular
Conn Circular PIN 17 POS Crimp ST Wall Mount 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 17 | |
| 17 | |
| PIN | |
| Crimp | |
| 20-29 | |
| 16-20 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 53.98 | |
| 38.1 | |
| 38.1 |
Use this cylindrical circular MS3450W20-29PW connector from Amphenol to connect peripherals to your device. Its shell size is 20-29. It has a straight body orientation. This RCP connector has 17 RCP contacts. It has a receptacle type gender. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 53.98 mm long, 38.1 mm tall and 38.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

