AmphenolMS3450L28-10SConnector Circular
Conn Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Crimp | |
| 28-10 | |
| No | |
| Electroless Nickel | |
| (80/46/23)/Contact | |
| 2800VAC/2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 63.5 | |
| 50.8 | |
| 50.8 |
This mil-dtl-5015 circular MS3450L28-10S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This socket type connector has 7 socket type contacts. It has a straight body orientation. Its shell size is 28-10. This device has a maximum current rating of (80/46/23) A/contact. This product is 63.5 mm long, 50.8 mm tall and 50.8 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

