AmphenolMS3450L22-2SXConnector Circular
Conn Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| X | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 22-2 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 46/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 63.5 | |
| 41.28 | |
| 41.28 |
By using this cylindrical circular MS3450L22-2SX connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 22-2. This socket type connector has 3 socket type contacts. It has a straight body orientation. This device has a maximum current rating of 46 A/contact. It uses the crimp termination method. This product is 63.5 mm long, 41.28 mm tall and 41.28 mm deep. This circular connector has an operating temperature of -55 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

