AmphenolMS3450KT28-21SConnector Circular
Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 28-21 | |
| 16-20 | |
| No | |
| Steel | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 53.98 | |
| 50.8 | |
| 50.8 |
Use this cylindrical circular MS3450KT28-21S connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 28-21. It has a receptacle type gender. This socket type connector has 37 socket type contacts. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 53.98 mm long, 50.8 mm tall and 50.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

