GlenairMS3417-20NBackshells
Strain Relief Backshell 180° 20 Shell Size Electroless Nickel Aluminum Non Self Lock
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20 | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Non Self Lock | |
| -65 | |
| 175 | |
| Strain Relief Backshell |
Make connections with an extra layer of protection with this strain relief MS3417-20N connector accessory from Glenair. It has a straight body orientation.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

