GlenairMS3417-12NBackshells
Strain Relief Backshell 180° 12 Shell Size Electroless Nickel Aluminum Non Self Lock
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 12 | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Non Self Lock | |
| -65 | |
| 175 | |
| Strain Relief Backshell |
This strain relief MS3417-12N connector accessory from Glenair is ideal for a variety of cable connection situations. It has a straight body orientation.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

