GlenairMS3416-8GCBackshells
180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 8 | |
| Connector Circular | |
| 180° | |
| Olive Drab Cadmium Over Electroless Nickel | |
| 17.5 | |
| 13.7 |
Look no further, this MS3416-8GC heat shrink boot from Glenair will protect and relieve your connection. Its shell size is 8. This product is 13.7 mm long with a diameter of 17.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

