GlenairMS3416-14GCBackshells
180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 14 | |
| Connector Circular | |
| 180° | |
| Olive Drab Cadmium Over Electroless Nickel | |
| 27 | |
| 13.7 |
Attach this MS3416-14GC shrink boot adapter from Glenair to provide additional strain relief to the tail ends of your connectors. Its shell size is 14. This product is 13.7 mm long with a diameter of 27 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

