GlenairMS3181-14CAConnector Accessories
Connector Accessories Protective Receptacle Cover Straight Aluminum Black Anodize
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Protective Receptacle Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Anodize | |
| Black | |
| -65 | |
| 175 | |
| 28.6 | |
| 14.3 |
Need some accessories for a nontraditional wire connection? This protective receptacle cover MS3181-14CA connector accessory from Glenair is for your situation. It has a straight body orientation. This product is 14.3 mm long with a diameter of 28.6 mm. This part has an operating temperature of -65 to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

