GlenairMS3181-10CAConnector Accessories
Connector Accessories Protective Receptacle Cover Straight Aluminum Black Anodize
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Protective Receptacle Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Anodize | |
| Black | |
| -65 | |
| 175 | |
| 21.8 | |
| 14.3 |
With this protective receptacle cover MS3181-10CA connector accessory from Glenair you'll finally be able to complete your total connector assembly. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 14.3 mm long with a diameter of 21.8 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
