GlenairMS3158-12NBackshells
Shrink Boot Adapters 180° 12 Shell Size Electroless Nickel
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 12.5 | |
| 12 | |
| 180° | |
| Electroless Nickel | |
| 21.8 |
Rotational capability has never been easier with the installation of this MS3158-12N shrink boot adapter from Glenair. Its shell size is 12. This product has a diameter of 21.8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
