AmphenolMS3126F22-41PY-LCConnector Circular
Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 41 | |
| 41 | |
| PIN | |
| Crimp | |
| 22-41 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 69.92 | |
| 42.06 | |
| 42.06 |
This miniature cylindrical MS3126F22-41PY-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 22-41. It has a straight body orientation. It has a plug type gender. This PL connector's 41 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 69.92 mm long, 42.06 mm tall and 42.06 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

